EBA18DRSI-S288

Heilind Number:SULEBA18DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRSI-S288

Detailed Description

Introducing the EBA18DRSI-S288, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission needs. The connector's two rows of 36 positions offer ample connectivity options, while its threaded mount and card extender termination method allow for secure and easy installation. Gold-plated contacts and loop bellow design ensure low contact resistance and high signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact size, with a height of only 15.49mm and a width of 9.4mm, makes it perfect for space-constrained applications. With Matte Tin termination plating and compliance with industry standards, the EBA18DRSI-S288 guarantees long-lasting performance and durability. Upgrade your electronic systems with this advanced connector, the perfect choice for high-reliability connections.