EBA18DRSI

Heilind Number:SULEBA18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DRSI

Detailed Description

EBA18DRSI is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. Featuring a female gender with two rows of 36 positions, it offers a secure and versatile solution for various applications. The connector, with a threaded mount type and through-hole termination method, ensures easy and durable installation on PCBs. Constructed with PBT and phosphor bronze materials, it guarantees excellent conductivity and durability even in harsh environments. Gold contact plating and a loop bellow contact type further enhance its performance, providing low contact resistance and high signal integrity. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector meets the demands of high-speed data transmission and power delivery. Its straight orientation and compact design, with a height of 15.49mm and a width of 9.4mm, optimize space utilization on the PCB. The connector is also equipped with matte tin termination plating, ensuring RoHS compliance and enhancing solderability. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in diverse industrial and commercial applications. A part of the EBA series, known for its quality and reliability, EBA18DRSI is a top choice for demanding electronic designs.