| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA18DRSN-S288 |
EBA18DRSN-S288
| Heilind Number: | SULEBA18DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA18DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, gender-specific female design and two rows of 36 gold-plated contacts, this connector delivers reliable connectivity with an amperage rating of 3A and a voltage tolerance of 750VAC. The contact material, Phosphor Bronze, ensures durability even in harsh environments, while the termination method of Card Extender allows for easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Straddle oriented and with a low profile height of 15.49mm, it offers space-efficient connectivity. Its matte tin termination plating provides excellent conductivity. The EBA18DRSN-S288 is the perfect solution for your high-reliability PCB connection needs.

