EBA18DRSN

Heilind Number:SULEBA18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DRSN

Detailed Description

Introducing the EBA18DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a rating of 3A and 750VAC, it meets stringent power and voltage requirements. The gold-plated contacts guarantee excellent signal transmission, while the loop bellow design allows for secure and stable connections. With 36 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, automotive, and industrial applications. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. The thru-hole termination method and matte tin plating ensure easy installation and durability. Trust the EBA18DRSN for high-reliability connectivity in your critical systems.