EBA18DRSS-S288

Heilind Number:SULEBA18DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA18DRSS-S288, is a high-performance component designed for reliable power transmission. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector ensures efficient and safe connectivity. Featuring a female gender with two rows and a side hole mount type, it offers versatility in installation. The termination method of card extender with gold-plated phosphor bronze contacts guarantees optimal signal conductivity. With a pitch of 3.18mm, it accommodates 36 positions with a loop bellow contact type. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring at 15.49mm in height and 9.4mm in width, makes it space-efficient for PCB applications. With matte tin termination plating, it ensures durability and longevity. Whether used in industrial or commercial settings, the EBA18DRSSS288 connector delivers high reliability and performance.