EBA18DRSS

Heilind Number:SULEBA18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DRSS

Detailed Description

Introducing the EBA18DRSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a robust construction with PBT and phosphor bronze materials, ensuring durability and reliability. With an amperage rating of 3A and a voltage tolerance of 750VAC, it is suitable for power and signal transmission. The connector offers 36 positions in a dual-row configuration, with a pitch of 3.18mm for easy installation. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and loop bellow contact type further enhance performance. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the board. The matte tin termination plating ensures long-term functionality. In summary, the EBA18DRSS is a top-of-the-line connector that meets the highest standards of quality and performance.