EBA18DRST-S288

Heilind Number:SULEBA18DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRST-S288

Detailed Description

Introducing the EBA18DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a gender of female, making it suitable for various electronic systems. With two rows of 36 positions each, it offers ample connectivity options. The termination method of card extender, with a contact material of phosphor bronze and gold plating, ensures reliable signal transmission. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it meets stringent performance requirements. The loop bellow contact type and straddle orientation further enhance its durability and stability. With a pitch of 3.18mm and a tail length of 4.45mm, it allows for precise and secure connections. The connector is designed for use in extreme environments, with an operating temperature range of -65 to 125°C. Its matte tin termination plating complies with RoHS standards. The EBA18DRST-S288 is part of our comprehensive range of connectors, providing solutions for mission-critical systems where reliability is paramount.