| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA18DRTH |
EBA18DRTH
| Heilind Number: | SULEBA18DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DRTH |
| ECAD Model: |
Specifications
Detailed Description
The EBA18DRTH connector, featuring PBT and Phosphor Bronze construction, is a robust and reliable component for your PCB connections. With a current rating of 3A and a voltage resistance of 750VAC, this female connector is designed for high-performance applications. Its two rows of contacts, terminated through clearance holes, offer secure and efficient connectivity. The Phosphor Bronze contacts with gold plating ensure excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a pitch of 3.18mm, 36 positions, and a straight orientation, it provides versatility in board-to-board and card edge connections. RoHS compliant and featuring matte tin termination plating, the EBA18DRTH guarantees both performance and environmental responsibility.

