EBA18DRTI-S13

Heilind Number:SULEBA18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DRTI-S13

Detailed Description

Introducing the EBA18DRTI-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Operating at an amperage of 3A and a voltage of 750VAC, it offers robust performance. The female connector with two rows and 36 positions, along with a threaded mount type and card extender termination method, guarantees secure and stable connectivity. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. With a pitch of 3.18mm, tail length of 4.7mm, and termination plating of Matte Tin, it meets stringent industry standards. The connector's wide operating temperature range of -65 to 125°C, compact dimensions (10.95mm height, 8.38mm width), and compliance with RoHS regulations make it ideal for various applications. Whether used in aerospace, defense, or industrial sectors, the EBA18DRTI-S13 guarantees exceptional performance and reliability. Elevate your connectivity solutions with this advanced PCB connector.