EBA18DRTN

Heilind Number:SULEBA18DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRTN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRTN

Detailed Description

Introducing the EBA18DRTN, a high-performance female connector designed for board-to-board PCB and card edge applications. With a voltage rating of 750 VAC and a current capacity of 3 A, this connector ensures reliable power transmission in demanding environments. Featuring two rows of 36 positions each, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for excellent signal integrity. With a pitch of 3.18 mm and termination method via thru-hole soldering, it guarantees secure and stable connections. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industries. Its compact design, with a height of 10.95 mm and width of 8.38 mm, allows for space-efficient PCB layouts. The matte tin termination plating further enhances its durability. Trust the EBA18DRTN for your high-reliability applications.