EBA18DRTS

Heilind Number:SULEBA18DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DRTS

Detailed Description

Introducing the EBA18DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and 36 positions offers ample connectivity options. Its side hole mount and thru-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures corrosion resistance. With a pitch of 3.18mm and a low-profile straight orientation, it is ideal for compact designs. Operating at temperatures ranging from -65 to 125°C, this connector is built to perform in extreme conditions. Whether for industrial, aerospace, or telecommunication applications, the EBA18DRTS is the perfect choice for reliable and efficient board-to-board connections.