EBA18DRXI

Heilind Number:SULEBA18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DRXI

Detailed Description

Introducing the EBA18DRXI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in a variety of electronic applications. This female connector features two rows of 36 contacts, with a pitch of 3.18mm (.125 in) for easy mating. Its straight orientation and threaded mount type ensure secure installation on PCBs. The contact material is made of durable phosphor bronze, plated with gold for enhanced conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for demanding industrial environments. Operating temperature range of -65 to 125°C guarantees reliable performance even in extreme conditions. The termination method is through-hole, with a tail length of 4.7mm (.185 in) and matte tin plating. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is compact yet robust. Trust the EBA18DRXI for seamless connectivity in your PCB designs.