EBA18DRXS

Heilind Number:SULEBA18DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRXS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRXS

Detailed Description

Introducing the EBA18DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it delivers robust power transmission. The female gender, two rows of contacts, and side hole mount type make it versatile for various PCB configurations. Utilizing a Thru Hole termination method with gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and high durability. The Full Bellow contact type and straight orientation further enhance signal integrity. With 36 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for both industrial and commercial applications. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. Its matte tin termination plating ensures easy soldering. Classified under the category of Hi-Rel connectors, the EBA18DRXS is a dependable solution for critical electronic systems.