| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA18DRYH |
EBA18DRYH
| Heilind Number: | SULEBA18DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA18DRYH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm (.125 in), offering 36 positions for secure and reliable connectivity. The PBT housing and Phosphor Bronze contacts with Gold plating ensure durability and excellent signal transmission. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The straight orientation and clearance hole mount type make installation easy and efficient. Termination is done through holes with Matte Tin plating, further enhancing the connector's performance. Whether used in aerospace, defense, or industrial settings, the EBA18DRYH guarantees quality and longevity in connectivity solutions.

