EBA18DRYI-S13

Heilind Number:SULEBA18DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRYI-S13

Detailed Description

The EBA18DRYI-S13 is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows of 36 female contacts with a pitch of 3.18mm, this connector ensures secure and accurate mating. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method offer easy and stable installation. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent electrical requirements. The connector's full bellow contact type and straddle orientation further enhance its durability and performance. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Its matte tin termination plating ensures reliable solder connections. Whether used in telecommunications, aerospace, or other hi-rel environments, the EBA18DRYI-S13 is a dependable solution for your connectivity needs.