EBA18DRYI

Heilind Number:SULEBA18DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRYI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRYI

Detailed Description

Introducing the EBA18DRYI, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750VAC and an amperage of 3A, this connector ensures secure power transmission. Featuring two rows of 36 female contacts with a pitch of 3.18mm, it offers efficient connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a straight orientation and threaded mounting type, installation is simple and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring reliable solder connections. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the EBA18DRYI for your connectivity needs in aerospace, defense, and other high-reliability applications.