EBA18DRYN

Heilind Number:SULEBA18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRYN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRYN

Detailed Description

Introducing the EBA18DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring 36 positions with a pitch of 3.18mm, this connector offers reliable connectivity for critical electronic systems. The female gender and straight orientation make it easy to integrate into your PCB layout. With a voltage rating of 750 VAC and amperage of 3A, it ensures safe and efficient power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of thru-hole with matte tin plating ensures secure solder connections. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust the EBA18DRYN for high-reliability connections in aerospace, defense, and industrial applications.