EBA18DRYS

Heilind Number:SULEBA18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRYS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRYS

Detailed Description

Introducing the EBA18DRYS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Crafted with precision using PBT and Phosphor Bronze materials, this connector boasts a 3A amperage and can handle up to 750VAC, making it ideal for demanding industrial applications. Featuring a gendered female interface with two rows and side hole mount type, it ensures secure connectivity. The Thru Hole termination method guarantees easy installation, while the Gold-plated Phosphor Bronze contacts offer superior conductivity. With a pitch of 3.18mm and a straight orientation, it accommodates 36 positions with a tail length of 11.18mm. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for your PCB connectivity needs. Trust in the EBA18DRYS for high-reliability performance in critical electronic systems.