EBA18DTAD

Heilind Number:SULEBA18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DTAD

Detailed Description

Introducing the EBA18DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2 rows with 36 positions offer versatile connectivity options. The contact material is Phosphor Bronze with Gold plating for enhanced durability and conductivity, while the termination method is thru-hole for secure attachment. With a pitch of 3.18mm, tail length of 2.54mm, and operating temperature range of -65 to 125°C, this connector meets the stringent requirements of various industries. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBA18DTAD for efficient and dependable board-to-board connections in your projects.