EBA18DTAH

Heilind Number:SULEBA18DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTAH

Detailed Description

Experience seamless connectivity with our EBA18DTAH Board To Board and Card Edge Connector, meticulously crafted for high-performance applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power delivery with a 3A amperage rating and a maximum voltage of 750VAC. Its female gender, right-angle orientation, and 2 rows with 36 positions offer versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transmission. With a clearance hole mount type and thru-hole termination method, installation is effortless. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust in the EBA18DTAH for secure and efficient board-to-board connections in your electronic systems.