EBA18DTAI

Heilind Number:SULEBA18DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTAI

Detailed Description

Introducing the EBA18DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, accommodating 36 positions for seamless connectivity. With a rugged threaded mount type and thru-hole termination method, it ensures secure and reliable assembly. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at voltage levels up to 750 VAC and with an amperage rating of 3A, it is suitable for high-power transmission. The loop bellow contact type and right-angle orientation provide flexibility in installation. With a wide operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. Termination plating with matte tin further enhances durability. Whether in aerospace, defense, or industrial applications, the EBA18DTAI guarantees optimal performance and longevity.