| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA18DTAN |
EBA18DTAN
| Heilind Number: | SULEBA18DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA18DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it guarantees safe and efficient power transmission. The right-angle orientation and 2 rows of 36 female contacts make it ideal for compact and space-saving PCB layouts. Its Thru Hole termination method with Matte Tin plating offers easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in a wide range of industries. Trust the EBA18DTAN for your critical connectivity needs.

