EBA18DTAS

Heilind Number:SULEBA18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTAS

Detailed Description

Introducing the EBA18DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a two-row configuration with a total of 36 positions, this connector is expertly engineered for secure and reliable connections. The female gender and side hole mount type ensure easy installation on PCBs. Constructed with PBT and phosphor bronze, it offers excellent durability and conductivity. Gold contact plating and a loop bellow contact type further enhance signal transmission quality. With an operating temperature range of -65 to 125°C and a voltage rating of 750 VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the EBA18DTAS for seamless board-to-board connections in your critical electronic systems.