EBA18DTAT

Heilind Number:SULEBA18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTAT

Detailed Description

Introducing the EBA18DTAT, a high-performance connector designed for robust board-to-board PCB and card edge connections. This female connector, featuring two rows with a total of 36 positions, offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments with an operating temperature range of -65 to 125°C. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 3.18mm (.125 inches) and a right-angle orientation, this connector provides efficient space-saving solutions. Perfect for applications requiring high reliability, the EBA18DTAT is a top choice in the connector market.