EBA18DTBD

Heilind Number:SULEBA18DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTBD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTBD

Detailed Description

Introducing the EBA18DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows with a total of 36 gold-plated contacts, ensuring reliable connectivity. The contact material, made of durable phosphor bronze, guarantees long-lasting performance, even in harsh environments. Operating at a maximum voltage of 750 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its clearance hole mount type and right-angle orientation offer flexibility in installation, while the matte tin termination plating enhances solderability. With an impressive operating temperature range of -65 to 125 °C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the EBA18DTBD.