EBA18DTBH

Heilind Number:SULEBA18DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTBH

Detailed Description

Introducing the EBA18DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 750VAC voltage rating, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type provides secure mating. Its right-angle orientation and 36 positions make it ideal for space-saving installations. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. The termination method through a clearance hole and matte tin plating guarantee easy and durable assembly. Trust the EBA18DTBH for efficient and durable board-to-board connections.