EBA18DTBI

Heilind Number:SULEBA18DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTBI

Detailed Description

Introducing the EBA18DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and thru-hole termination method, it offers secure installation on circuit boards. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. With 36 positions and a voltage rating of 750 VAC, it's suitable for high-density and high-power setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Compact with a height of 15.49mm and a width of 9.4mm, it's ideal for space-constrained applications. Trust the EBA18DTBI for superior performance in your connectivity needs.