EBA18DTBN

Heilind Number:SULEBA18DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DTBN

Detailed Description

Introducing the EBA18DTBN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity even in demanding environments. Rated for 3A and 750VAC, it offers robust power transmission capabilities. The female gender, right-angle orientation, and 2-row design make it versatile for various applications. Gold-plated contacts guarantee low contact resistance and optimal signal transfer. With a pitch of 3.18mm, it allows for precise alignment on PCBs. The matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both standard and harsh operating conditions. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the EBA18DTBN for high-reliability connections in your electronic designs.