EBA18DTBS

Heilind Number:SULEBA18DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DTBS

Detailed Description

Introducing the EBA18DTBS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 36 contacts, with a pitch of 3.18mm, ensuring reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers durability and efficient signal transmission. The termination method is through-hole, with gold-plated contacts for optimal conductivity. Operating at a voltage of 750VAC and an impressive amperage of 3A, it is suitable for power and data-intensive systems. Its right-angle orientation and side-hole mount type provide flexibility in installation. With a wide operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating further enhances its longevity. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether it's for aerospace, defense, or industrial applications, the EBA18DTBS guarantees high reliability and performance. Upgrade your connectivity solutions with this advanced PCB connector.