EBA18DTBT

Heilind Number:SULEBA18DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTBT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTBT

Detailed Description

Introducing the EBA18DTBT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and stability. With a maximum amperage of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The female gender, two rows, and threaded mount type offer secure connectivity. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and superior signal integrity. The right-angle orientation and loop bellow contact type provide flexibility in installation. With 36 positions and a pitch of 3.18mm, it allows for high-density connections. Operating temperature range of -65 to 125°C makes it suitable for harsh industrial environments. Measuring .61 inches in height and 9.4mm in width, the connector offers a compact yet efficient solution. With Matte Tin termination plating, it ensures solderability and corrosion resistance. Ideal for use in aerospace, defense, and other high-reliability applications, the EBA18DTBT meets the most stringent performance standards. Elevate your PCB connectivity with this premium connector.