| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DTKD-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBA18DTKD-S288 |
EBA18DTKD-S288
| Heilind Number: | SULEBA18DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA18DTKD-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This female connector features two rows with a pitch of 3.18mm, accommodating 36 positions for seamless connectivity. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures durability and efficient power delivery, with a maximum voltage rating of 750VAC and an amperage of 3A. The termination method of Card Extender and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. With its compact design (15.49mm in height and 9.4mm in width), it offers space-saving connectivity solutions. Trust in the reliability of the EBA18DTKD-S288 for your PCB assembly needs.

