EBA18DTKD

Heilind Number:SULEBA18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTKD

Detailed Description

Introducing the EBA18DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and a total of 36 positions, this connector offers ample connectivity options. Featuring a clearance hole mount type, it ensures secure installation on PCBs. The termination method, through-hole with matte tin plating, guarantees reliable and durable connections. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it ensures excellent conductivity and corrosion resistance. The connector's loop bellow contact type and straight orientation further enhance its functionality. Rated for 3 A and 750 VAC, with an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. Compact in size with dimensions of 9.4mm (width) x 15.49mm (height), it is ideal for space-constrained applications. Whether in industrial, aerospace, or telecommunications settings, the EBA18DTKD guarantees optimal performance. Elevate your connectivity solutions with this top-of-the-line PCB connector.