EBA18DTKH-S288

Heilind Number:SULEBA18DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTKH-S288

Detailed Description

Introducing the EBA18DTKH-S288, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750 VAC, it meets the needs of power-intensive systems. The 36-position, two-row design, along with a pitch of 3.18mm, allows for efficient signal transmission. Gold-plated contacts and Matte Tin termination guarantee optimal conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its straddle orientation and card extender termination method make installation easy and secure. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Trusted for its high reliability and performance, the EBA18DTKH-S288 is the ideal choice for critical electronic systems.