EBA18DTKI

Heilind Number:SULEBA18DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTKI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTKI

Detailed Description

Introducing the EBA18DTKI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. With a short description of PBT & Phosphor Bronze construction, this connector boasts a 3A amperage and 750VAC voltage rating, making it suitable for various applications. Featuring a female gender with two rows and threaded mount type, it ensures secure attachment to PCBs. The termination method of Thru Hole and contact plating of Gold offer excellent conductivity. With 36 positions and a pitch of 3.18mm, it allows for multiple connections with precision. The contact type of Loop Bellow guarantees durability, even in demanding environments with an operating temperature range of -65 to 125°C. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances solderability. Ideal for use in various industries, the EBA18DTKI is a top choice for seamless board-to-board connections.