EBA18DTKN-S288

Heilind Number:SULEBA18DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTKN-S288

Detailed Description

Introducing the EBA18DTKN-S288 PCB Connector, a high-performance component designed for reliable power transmission in demanding electronic systems. Crafted with a durable PBT and Phosphor Bronze construction, this connector ensures long-lasting quality. With a 3A current rating and 750VAC voltage capability, it guarantees efficient power transfer. Featuring a female gender, 2 rows of 36 positions, and a pitch of 3.18mm, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, enhancing conductivity. Its loop bellow contact type and straddle orientation facilitate secure connections. Suitable for applications in harsh environments, it operates within a wide temperature range of -65 to 125°C. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly onto PCBs. The termination method is via card extender, with matte tin plating for added durability. Ideal for use in hi-rel systems, this connector, also known by the acronym EBA18DTKNS288, is a dependable choice for demanding electronic setups.