| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA18DTKN |
EBA18DTKN
| Heilind Number: | SULEBA18DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA18DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 36 positions, this connector offers reliable connectivity in a compact form factor. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The straight orientation and through-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for a wide range of environments. Its loop bellow contact type and matte tin termination plating further enhance its performance. Trust the EBA18DTKN for seamless and robust board-to-board connections.

