EBA18DTKS-S288

Heilind Number:SULEBA18DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTKS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DTKS-S288

Detailed Description

Introducing the EBA18DTKS-S288, a high-performance board-to-board PCB connector specifically designed for demanding electronic applications. Crafted with precision using a combination of PBT and phosphor bronze materials, this connector ensures exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 750VAC, it guarantees seamless power transmission. The female gender, dual-row design with 36 positions, and side-hole mount type make it versatile for various connection needs. Featuring gold-plated phosphor bronze contacts and matte tin termination, it offers superior conductivity and corrosion resistance. The loop bellow contact type and card extender termination method further enhance its functionality. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it efficiently integrates into PCB layouts. Trusted for quality and performance, the EBA18DTKS-S288 is the perfect choice for mission-critical electronic systems. Elevate your connectivity with this top-of-the-line PCB connector.