EBA18DTKS

Heilind Number:SULEBA18DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTKS

Detailed Description

Introducing the EBA18DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 36 female contacts, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable attachment to the PCB. Constructed with durable PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, it meets stringent quality standards. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The straight orientation, side-hole mount type, and loop bellow contact type make installation easy and efficient. With a compact design measuring just .61 inches in height and 9.4 mm in width, it saves space on the PCB. The matte tin termination plating ensures corrosion resistance. Trust the EBA18DTKS for seamless and durable board-to-board connections in your electronic devices.