EBA18DTKT

Heilind Number:SULEBA18DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTKT

Detailed Description

Introducing the EBA18DTKT, a high-performance board-to-board PCB connector designed for seamless electronic connections. Constructed with durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage capacity and 750VAC voltage rating, ensuring reliable power transmission. Featuring two rows with a pitch of 3.18mm, it offers 36 gold-plated contact positions for optimal conductivity. The threaded mount and thru-hole termination method guarantee secure installation, while the straight orientation and loop bellow contact type streamline connectivity. With an operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact form factor, measuring at .61" in height and 9.4mm in width, makes it ideal for space-restricted applications. Trust in the EBA18DTKT for efficient and durable PCB connections in your electronic devices.