EBA18DTMD

Heilind Number:SULEBA18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DTMD

Detailed Description

Introducing the EBA18DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission requirements. The female gender and right-angle orientation, along with 2 rows of 36 positions, offer versatile mounting options. Gold-plated contacts and a termination method of thru-hole ensure optimal signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. With a compact design, measuring just .61 inches in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating further enhances its durability. Trust the EBA18DTMD for secure and efficient board-to-board connections in your projects.