EBA18DTMH

Heilind Number:SULEBA18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTMH

Detailed Description

Experience high-performance connectivity with our EBA18DTMH Board To Board PCB Connector. Featuring a female gender with two rows for efficient organization, this connector is designed for optimal clearance hole mounting. Its termination method through-hole ensures secure and reliable connections. Crafted with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for demanding applications. The loop bellow contact type and right-angle orientation further enhance versatility. Boasting 36 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for various environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. Its termination plating in matte tin ensures corrosion resistance. A part of our high-quality product line, it is suitable for board-to-board connections in a wide range of electronics. The EBA18DTMH guarantees exceptional performance and durability, meeting the needs of professionals and enthusiasts alike.