EBA18DTMI

Heilind Number:SULEBA18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DTMI

Detailed Description

Introducing the EBA18DTMI Board To Board PCB Connector, a high-performance component designed for demanding applications. This female connector features a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The threaded mount type and thru-hole termination method provide secure and stable connections. Gold-plated contacts on a 3.18mm pitch guarantee excellent conductivity. Its right-angle orientation and 36 positions make it versatile for various PCB layouts. Operating temperature range of -65 to 125°C ensures performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Ideal for industrial and commercial applications, the EBA18DTMI connector is a reliable solution for your connectivity needs.