EBA18DTMS

Heilind Number:SULEBA18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTMS

Detailed Description

Introducing the EBA18DTMS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a maximum voltage of 750VAC. With a right-angle orientation and side-hole mount type, it offers versatile installation options. The 36-position, dual-row design allows for efficient data transfer, while the loop bellow contact type guarantees secure connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Its compact size, with a connector height of .61 inches and a width of 9.4mm, makes it suitable for space-constrained applications. Trust the EBA18DTMS for robust and high-speed connectivity in your electronic designs.