EBA18DTMT

Heilind Number:SULEBA18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DTMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DTMT

Detailed Description

The EBA18DTMT features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3 A and voltage capability of 750 VAC, this female connector is suitable for high-power applications. Its two rows of contacts, threaded mount type, and thru-hole termination method make it easy to integrate into circuit boards. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. Featuring a pitch of 3.18 mm and contact type of Loop Bellow, it offers precise and secure connections. With an operating temperature range of -65 to 125 °C, this Right Angle connector is ideal for use in a variety of industries. Its compact size, measuring .61 inches in height and 9.4 mm in width, allows for efficient PCB layout. The Matte Tin termination plating ensures solderability and RoHS compliance. Whether used in Board-to-Board or Card Edge applications, the EBA18DTMT guarantees high performance and durability.