EBA22DCAD

Heilind Number:SULEBA22DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA22DCAD

Detailed Description

Introducing the EBA22DCAD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. With an amperage rating of 3A and voltage capability of 750 VAC, it is ideal for power-intensive applications. The female connector with two rows and 44 positions offers versatile connectivity options. Its clearance hole mount and thru-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design ensures stable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Add to that its compact size, with a height of only 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the EBA22DCAD for your board-to-board connection needs, a reliable and efficient solution for your power transmission requirements.