EBA22DCAH

Heilind Number:SULEBA22DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCAH

Detailed Description

Introducing the EBA22DCAH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector features two rows of 44 gold-plated contacts made of durable phosphor bronze, ensuring optimal signal transmission and longevity. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets the demands of high-power systems. The hairpin contact type and right-angle orientation allow for easy mating and space-saving installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and through-hole termination method offer secure attachment to PCBs. With a compact size (15.49mm in height, 9.4mm in width) and matte tin termination plating, it is ideal for densely populated boards. Trust the EBA22DCAH for superior performance in your electronic designs.