EBA22DCAI

Heilind Number:SULEBA22DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCAI

Detailed Description

Introducing the EBA22DCAI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The two-row design with a threaded mount type and thru-hole termination method offers secure and stable attachment to the PCB. Featuring gold-plated contacts and a voltage rating of 750 VAC, it guarantees excellent signal integrity and conductivity. The 44-position connector with a pitch of 3.18mm is perfect for high-density board-to-board connections. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for use in a wide range of industries. Compact yet durable, with a connector height of 15.49mm and width of 9.4mm, the EBA22DCAI is a versatile solution for your connectivity needs.