EBA22DCAN

Heilind Number:SULEBA22DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCAN

Detailed Description

Introducing SKU EBA22DCAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 44 positions with a 2-row configuration, ensuring seamless connectivity. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal transmission. With a pitch of 3.18mm, voltage rating of 750VAC, and amperage of 3A, this connector is suitable for a wide range of electronic systems. Its thru-hole termination method and matte tin plating make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, and with a compact size of .61" in height and 9.4mm in width, this connector is ideal for compact and rugged applications. Trust in the reliability and performance of the EBA22DCAN for your connectivity needs.