EBA22DCAS

Heilind Number:SULEBA22DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCAS

Detailed Description

Introducing EBA22DCAS, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a sturdy construction of PBT & Phosphor Bronze, ensuring reliability in demanding environments. With an amperage rating of 3A and a voltage tolerance of 750VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various applications. Its thru-hole termination method and gold-plated phosphor bronze contacts offer superior conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most extreme conditions. With 44 positions, a pitch of 3.18mm, and hairpin contact type, it enables high-density connections with optimal signal integrity. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width facilitate space-saving installation on PCBs. The matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and industrial electronics, this connector, categorized under hi-rel products, meets stringent quality standards. Elevate your connectivity solutions with the EBA22DCAS.