EBA22DCAT

Heilind Number:SULEBA22DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCAT

Detailed Description

The EBA22DCAT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 44 gold-plated hairpin contacts, it ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 750VAC. Constructed with a durable PBT housing and phosphor bronze contacts, it can withstand operating temperatures ranging from -65 to 125°C. Its threaded mount and through-hole termination method guarantee secure and stable connections. Featuring a right-angle orientation and a compact design, it is suitable for space-constrained environments. With a connector height of 15.49mm and a width of 9.4mm, it offers easy installation and integration. The matte tin termination plating enhances its durability and longevity. Ideal for industrial, aerospace, and telecommunications applications, this connector is a reliable solution for your connectivity needs.